
19C200PA5K | |
|---|---|
cms-digikey-product-number | 480-19C200PA5K-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 19C200PA5K |
cms-description | SENSOR 200PSIA 1/4"NPT 0.1V |
cms-customer-reference | |
cms-detailed-description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |

