
19C200PG2K | |
|---|---|
DigiKey Part Number | 480-19C200PG2K-ND |
Manufacturer | |
Manufacturer Product Number | 19C200PG2K |
Description | SENSOR 200PSIG 0.1V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Vented Gauge 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25,261.71000 | ₱25,261.71 |
| 5 | ₱23,760.09200 | ₱118,800.46 |
| 10 | ₱23,200.74000 | ₱232,007.40 |
| 25 | ₱22,531.79040 | ₱563,294.76 |

