
2458RCG82600020 | |
|---|---|
DigiKey Part Number | 480-2458RCG82600020-ND |
Manufacturer | |
Manufacturer Product Number | 2458RCG82600020 |
Description | COMMERCIAL THERMOSTAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱2,907.70740 | ₱145,385.37 |

