
311SM4-H58 | |
|---|---|
DigiKey Part Number | 311SM4-H58-ND |
Manufacturer | |
Manufacturer Product Number | 311SM4-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.058" (Round) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 7.138gf | |
Operating Position | 0.460" (11.7mm) | |
Pretravel | 0.085" (2.16mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.018" (0.45mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,102.92600 | ₱11,029.26 |




