
311SM5-T | |
|---|---|
DigiKey Part Number | 480-2323-ND |
Manufacturer | |
Manufacturer Product Number | 311SM5-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.099gf | |
Operating Position | 0.455" (11.6mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,130.26000 | ₱1,130.26 |
| 10 | ₱935.65000 | ₱9,356.50 |
| 30 | ₱854.99900 | ₱25,649.97 |
| 50 | ₱819.90820 | ₱40,995.41 |
| 100 | ₱779.36060 | ₱77,936.06 |

