Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914CE18-3AL1

DigiKey Part Number
480-6161-ND
Manufacturer
Manufacturer Product Number
914CE18-3AL1
Description
SWITCH SNAP ACTION SPDT 5A 240V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
2300gf
Release Force
450gf
Operating Position
0.980" (24.9mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5₱10,422.91800₱52,114.59

Other Suppliers on DigiKey

30In Stock
Ships from WEC