9221303 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: ₱4,110.52800
Datasheet
Image for 9221303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9221303

DigiKey Part Number
9221303-ND
Manufacturer
Manufacturer Product Number
9221303
Description
SENSOR 50PSIA 0.1V
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Absolute 0 mV ~ 100 mV (5V) Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Pressure Type
Absolute
Operating Pressure
50PSI (344.74kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (5V)
Accuracy
±0.5%
Voltage - Supply
5V ~ 6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
100PSI (689.48kPa)
Operating Temperature
-54°C ~ 93°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable