
DT-2RV31-A7 | |
|---|---|
cms-digikey-product-number | DT-2RV31-A7-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DT-2RV31-A7 |
cms-description | SWITCH SNAP ACTION DPDT 10A 125V |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170 ~ 283gf | |
Release Force | 28gf | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.185" (4.7mm) | |
Differential Travel | 0.125" (3.2mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 | ₱20,701.96200 | ₱103,509.81 |

