
DT-2RV-B6 | |
|---|---|
DigiKey Part Number | 480-4848-ND |
Manufacturer | |
Manufacturer Product Number | DT-2RV-B6 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 99 ~ 170gf | |
Release Force | 28gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 1.000" (25.4mm) | |
Differential Travel | 0.755" (19.2mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |

