
PX2AN1XX030PAAAX | |
|---|---|
DigiKey Part Number | 480-5799-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX030PAAAX |
Description | PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,892.70000 | ₱15,892.70 |
| 5 | ₱14,881.54600 | ₱74,407.73 |
| 10 | ₱14,505.24900 | ₱145,052.49 |
| 40 | ₱13,843.52900 | ₱553,741.16 |


