HIH6131-021-001S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,912
Unit Price: ₱213.78000
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH6131-021-001S

DigiKey Part Number
480-6685-ND
Manufacturer
Manufacturer Product Number
HIH6131-021-001S
Description
SENS HUM/TMP 3.3V I2C 4% SMD 1=5
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±4% RH
Response Time
6 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

63In Stock
Ships from WEC