
PM105SB-331K-RC | |
|---|---|
DigiKey Part Number | M8450TR-ND - Tape & Reel (TR) M8450CT-ND - Cut Tape (CT) M8450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-331K-RC |
Description | FIXED IND 330UH 370MA 1.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-331K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 29 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱45.37700 | ₱453.77 |
| 100 | ₱37.31400 | ₱3,731.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.54646 | ₱16,273.23 |
| 1,000 | ₱30.68969 | ₱30,689.69 |
| 1,500 | ₱29.65431 | ₱44,481.46 |
| 2,500 | ₱28.39987 | ₱70,999.68 |
| 3,500 | ₱27.60347 | ₱96,612.15 |
| 5,000 | ₱26.78416 | ₱133,920.80 |

