
SS443A-T3 | |
|---|---|
DigiKey Part Number | 2266-SS443A-T3-ND |
Manufacturer | |
Manufacturer Product Number | SS443A-T3 |
Description | MAGNETIC SWITCH UNIPOLAR RADIAL |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 7.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Radial Lead | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₱281.07600 | ₱4,216.14 |
| 75 | ₱275.71653 | ₱20,678.74 |
| 150 | ₱270.35700 | ₱40,553.55 |
| 300 | ₱264.99750 | ₱79,499.25 |

