
SS460S-T3 | |
|---|---|
DigiKey Part Number | 480-SS460S-T3TR-ND - Tape & Reel (TR) 480-SS460S-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS460S-T3 |
Description | MAGNETIC SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 5 | ₱85.15600 | ₱425.78 |
| 10 | ₱80.98800 | ₱809.88 |
| 25 | ₱76.10480 | ₱1,902.62 |
| 50 | ₱72.77020 | ₱3,638.51 |
| 100 | ₱69.70920 | ₱6,970.92 |
| 500 | ₱63.56248 | ₱31,781.24 |
| 1,000 | ₱61.27576 | ₱61,275.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱55.22465 | ₱276,123.25 |
| 10,000 | ₱53.51604 | ₱535,160.40 |

