
SS495A-S | |
|---|---|
DigiKey Part Number | 2266-SS495A-S-ND |
Manufacturer | |
Manufacturer Product Number | SS495A-S |
Description | SEN HALL EFFECT ANLG VOLT 3-SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±67mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 3-SMD | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₱363.25533 | ₱5,448.83 |
| 60 | ₱356.70450 | ₱21,402.27 |
| 150 | ₱350.15400 | ₱52,523.10 |
| 255 | ₱343.60349 | ₱87,618.89 |



