
SS50AT | |
|---|---|
DigiKey Part Number | 2266-SS50ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS50AT |
Description | MAGNETIC SWITCH BIPOLAR SOT89B |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱189.36920 | ₱4,734.23 |
| 150 | ₱185.20053 | ₱27,780.08 |
| 250 | ₱181.62752 | ₱45,406.88 |
| 450 | ₱178.65000 | ₱80,392.50 |

