Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1A27D8-207

DigiKey Part Number
480-3180-ND
Manufacturer
Manufacturer Product Number
V7-1A27D8-207
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
86gf
Release Force
9.000gf
Operating Position
0.803" (20.4mm)
Pretravel
0.112" (2.85mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱304.90000₱304.90
10₱252.49200₱2,524.92
25₱234.22200₱5,855.55
50₱221.28780₱11,064.39
200₱197.49760₱39,499.52
400₱191.30438₱76,521.75
Manufacturers Standard Package