Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1A38E9-201-2

DigiKey Part Number
480-5236-ND
Manufacturer
Manufacturer Product Number
V7-1A38E9-201-2
Description
SWITCH SNAP ACT SPST-NC 5A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
180gf
Release Force
25gf
Operating Position
0.812" (20.6mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.015" (0.38mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱373.97000₱373.97
10₱309.60000₱3,096.00
25₱287.17400₱7,179.35
50₱271.30980₱13,565.49
200₱253.08750₱50,617.50
Manufacturers Standard Package