
V7-1B17D8-122 | |
|---|---|
DigiKey Part Number | 480-5239-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B17D8-122 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 43gf | |
Release Force | 4.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.053" (1.35mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱352.54000 | ₱352.54 |
| 10 | ₱291.67600 | ₱2,916.76 |
| 25 | ₱270.57120 | ₱6,764.28 |
| 50 | ₱255.62440 | ₱12,781.22 |
| 200 | ₱228.14200 | ₱45,628.40 |
| 400 | ₱223.31250 | ₱89,325.00 |

