
V7-1C17D844-429 | |
|---|---|
DigiKey Part Number | 480-5244-ND |
Manufacturer | |
Manufacturer Product Number | V7-1C17D844-429 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Formed | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 130gf | |
Release Force | 14gf | |
Operating Position | 0.820" (20.8mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.017" (0.43mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱896.82000 | ₱896.82 |
| 10 | ₱742.41000 | ₱7,424.10 |
| 25 | ₱688.68400 | ₱17,217.10 |
| 50 | ₱650.60760 | ₱32,530.38 |
| 100 | ₱614.62750 | ₱61,462.75 |
| 250 | ₱608.15320 | ₱152,038.30 |

