
V7-1Z33E9 | |
|---|---|
DigiKey Part Number | V7-1Z33E9-ND |
Manufacturer | |
Manufacturer Product Number | V7-1Z33E9 |
Description | SWITCH SNAP ACT SPST-NC 25A 277V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC) | |
Voltage Rating - AC | 277 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 225gf | |
Release Force | 20gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.050" (1.27mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱666.36000 | ₱666.36 |
| 10 | ₱551.55200 | ₱5,515.52 |
| 25 | ₱511.60600 | ₱12,790.15 |
| 50 | ₱483.31980 | ₱24,165.99 |
| 100 | ₱456.59370 | ₱45,659.37 |

