
V7-2B17D8-162 | |
|---|---|
DigiKey Part Number | 480-5266-ND |
Manufacturer | |
Manufacturer Product Number | V7-2B17D8-162 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 10gf | |
Release Force | 0.510gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.650" (16.5mm) | |
Differential Travel | 0.170" (4.3mm) | |
Overtravel | 0.380" (9.65mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱515.11000 | ₱515.11 |
| 10 | ₱426.61600 | ₱4,266.16 |
| 25 | ₱395.72160 | ₱9,893.04 |
| 50 | ₱373.85500 | ₱18,692.75 |
| 200 | ₱335.71315 | ₱67,142.63 |



