



ZM10E10F01 | |
|---|---|
DigiKey Part Number | 480-6418-ND |
Manufacturer | |
Manufacturer Product Number | ZM10E10F01 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | 8.000gf | |
Operating Position | 0.689" (17.5mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱205.45000 | ₱205.45 |
| 10 | ₱169.89600 | ₱1,698.96 |
| 25 | ₱157.56920 | ₱3,939.23 |
| 50 | ₱148.86300 | ₱7,443.15 |
| 100 | ₱140.63920 | ₱14,063.92 |
| 250 | ₱130.45500 | ₱32,613.75 |
| 500 | ₱125.05500 | ₱62,527.50 |

