
ZW50F90CW3 | |
|---|---|
DigiKey Part Number | ZW50F90CW3-ND |
Manufacturer | |
Manufacturer Product Number | ZW50F90CW3 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 66gf | |
Release Force | 13gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.188" (4.8mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

