
FN-TRAN-SFP+SR-HPC | |
|---|---|
DigiKey Part Number | 2842-FN-TRAN-SFP+SR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | FN-TRAN-SFP+SR-HPC |
Description | FORTINET COMPATIBLE FN-TRAN-SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,763.40000 | ₱4,763.40 |

