
SFP-10G-SR-HPC | |
|---|---|
DigiKey Part Number | 2842-SFP-10G-SR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-SR-HPC |
Description | 850NM SFP+ CISCO COMP SFP-10G-SR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer HPC Optics | Voltage - Supply 3.13V ~ 3.47V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.5Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,358.90000 | ₱5,358.90 |
| 5 | ₱5,224.91800 | ₱26,124.59 |
| 10 | ₱5,090.93000 | ₱50,909.30 |
| 25 | ₱4,956.94200 | ₱123,923.55 |


