
11_TNC-50-6-8/12-_NE | |
|---|---|
DigiKey Part Number | 3628-11_TNC-50-6-8/12-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_TNC-50-6-8/12-_NE |
Description | 11_TNC-50-6-8/12-_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-B6C | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -60°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,687.47000 | ₱6,687.47 |
| 10 | ₱5,684.46400 | ₱56,844.64 |
| 25 | ₱5,328.89120 | ₱133,222.28 |
| 50 | ₱5,074.87480 | ₱253,743.74 |
| 100 | ₱4,833.01250 | ₱483,301.25 |

