RF ANTENNA 802.11b/g, WLAN Module N Type Male Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1324.17.0116

DigiKey Part Number
3628-1324.17.0116-ND
Manufacturer
Manufacturer Product Number
1324.17.0116
Description
1324.17.0116
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, WLAN Module N Type Male Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.442GHz
Frequency Range
2.4GHz ~ 2.484GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
14dBi
Features
Cable - 600mm
Termination
N Type Male
Ingress Protection
IP65
Mounting Type
Chassis Mount
Height (Max)
3.150" (80.00mm)
Applications
802.11b/g, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19,893.27000₱19,893.27
10₱17,186.42800₱171,864.28
25₱16,510.69000₱412,767.25
Manufacturers Standard Package