
22_MCX-50-0-2/111_NH | |
|---|---|
DigiKey Part Number | 3628-22_MCX-50-0-2/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 22_MCX-50-0-2/111_NH |
Description | 22_MCX-50-0-2/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 22_MCX-50-0-2/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱492.48000 | ₱492.48 |
| 10 | ₱418.33900 | ₱4,183.39 |
| 25 | ₱392.12480 | ₱9,803.12 |
| 50 | ₱373.41420 | ₱18,670.71 |
| 100 | ₱355.58500 | ₱35,558.50 |
| 250 | ₱333.32992 | ₱83,332.48 |
| 500 | ₱317.43128 | ₱158,715.64 |
| 1,000 | ₱302.29545 | ₱302,295.45 |

