Image for 23_4310-50-0-2/003_-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_4310-50-0-2/003_-Y

DigiKey Part Number
3628-23_4310-50-0-2/003_-Y-ND
Manufacturer
Manufacturer Product Number
23_4310-50-0-2/003_-Y
Description
23_4310-50-0-2/003_-Y
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 90°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
60₱1,212.13033₱72,727.82
Manufacturers Standard Package