QLA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_QLA-01-0-2/112_NE

DigiKey Part Number
3628-82_QLA-01-0-2/112_NE-ND
Manufacturer
Manufacturer Product Number
82_QLA-01-0-2/112_NE
Description
82_QLA-01-0-2/112_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
QLA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
82_QLA-01-0-2/112_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
1.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 150°C
Mating Cycles
10000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,924.66000₱1,924.66
10₱1,635.71900₱16,357.19
25₱1,533.29360₱38,332.34
50₱1,460.14220₱73,007.11
100₱1,390.50440₱139,050.44
250₱1,303.54952₱325,887.38
Manufacturers Standard Package