
MINIBEND SR-15 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDSR-15-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND SR-15 |
Description | COAX CBL SMA TO SMB 15" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB 0.086" Semi-Rigid Cable 15.00" (381.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMB Jack |
Manufacturer Huber+Suhner, Inc. | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 15.00" (381.00mm) |
Part Status Active | Cable Type 0.086" Semi-Rigid Cable |
Style SMA to SMB | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 20 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,924.32000 | ₱7,924.32 |
| 10 | ₱6,736.35600 | ₱67,363.56 |
| 25 | ₱6,314.99160 | ₱157,874.79 |
| 50 | ₱6,014.01400 | ₱300,700.70 |
| 100 | ₱5,736.89810 | ₱573,689.81 |


