Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR_141_TP_M17_2M

DigiKey Part Number
3628-SR_141_TP_M17_2M-ND
Manufacturer
Manufacturer Product Number
SR_141_TP_M17_2M
Description
CABLE COAXIAL 50OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.118" (3.00mm)
Shield Material
Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
70.0
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
150₱1,336.55213₱200,482.82
Manufacturers Standard Package