


20374-R20E-31 | |
|---|---|
DigiKey Part Number | 5378-20374-R20E-31TR-ND - Tape & Reel (TR) 5378-20374-R20E-31CT-ND - Cut Tape (CT) 5378-20374-R20E-31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20374-R20E-31 |
Description | CABLINE-SS RECEPTACLE, 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.051" (1.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱88.90800 | ₱889.08 |
| 100 | ₱75.54510 | ₱7,554.51 |
| 500 | ₱67.42846 | ₱33,714.23 |
| 1,000 | ₱64.20979 | ₱64,209.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱56.58908 | ₱339,534.48 |










