Adapter Coaxial Connector To SMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector To SMA Jack, Female Socket
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

90604-0001

DigiKey Part Number
5378-90604-0001-ND
Manufacturer
Manufacturer Product Number
90604-0001
Description
MHF-SW23 HIGH CYC ADAP NORMAL P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector To SMA Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Conversion Type
Between Series
Adapter Series
Center Gender
-
Convert From (Adapter End)
-
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Snap-In, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,346.11000₱3,346.11
10₱2,844.04800₱28,440.48
25₱2,666.05360₱66,651.34
50₱2,538.91420₱126,945.71
100₱2,417.86100₱241,786.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.