
1D10A-150M | |
|---|---|
DigiKey Part Number | 5871-1D10A-150M-ND |
Manufacturer | |
Manufacturer Product Number | 1D10A-150M |
Description | FIXED IND 15UH 4.5A 20.5 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.01A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | Vertical, 2 PC Pin | |
Size / Dimension | 0.452" L x 0.295" W (11.50mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.66000 | ₱203.66 |
| 10 | ₱167.63300 | ₱1,676.33 |
| 500 | ₱120.31244 | ₱60,156.22 |
| 1,000 | ₱113.47014 | ₱113,470.14 |
| 5,000 | ₱104.95688 | ₱524,784.40 |

