22 µH Shielded Wirewound Inductor 6 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1D17A-220M

DigiKey Part Number
5871-1D17A-220M-ND
Manufacturer
Manufacturer Product Number
1D17A-220M
Description
FIXED IND 22UH 6A 18 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 6 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Frequency - Self Resonant
18MHz
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
Vertical, 2 PC Pin
Tolerance
±20%
Size / Dimension
0.716" L x 0.629" W (18.20mm x 16.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.760" (19.30mm)
Current - Saturation (Isat)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱240.65000₱240.65
10₱197.98300₱1,979.83
500₱142.10802₱71,054.01
1,000₱134.02972₱134,029.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.