
ISB-300-A-802 | |
|---|---|
DigiKey Part Number | 5871-ISB-300-A-802-ND |
Manufacturer | |
Manufacturer Product Number | ISB-300-A-802 |
Description | CURRENT SEN HE/OL 300A LEAD WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Nonstandard |
Datasheet | Datasheet |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.6% |
Packaging Bag | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 14mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Nonstandard |
Sensitivity 6.667mV/A | Supplier Device Package Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,645.37000 | ₱1,645.37 |
| 5 | ₱1,506.25800 | ₱7,531.29 |
| 10 | ₱1,454.44900 | ₱14,544.49 |
| 30 | ₱1,381.04400 | ₱41,431.32 |
| 60 | ₱1,339.63683 | ₱80,378.21 |
| 120 | ₱1,301.65383 | ₱156,198.46 |


