
25HK-AW-090A167-CP | |
|---|---|
DigiKey Part Number | 2882-25HK-AW-090A167-CP-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AW-090A167-CP |
Description | AC/DC WALL MOUNT ADAPTER 9V 15W |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 84.14% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 2 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.81" L x 1.61" W x 1.35" H (71.4mm x 41.0mm x 34.3mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 60950-1 | |
Base Product Number |

