
IS20M028S1C | |
|---|---|
DigiKey Part Number | 6500-IS20M028S1CTR-ND - Tape & Reel (TR) 6500-IS20M028S1CCT-ND - Cut Tape (CT) 6500-IS20M028S1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS20M028S1C |
Description | MOSFET N-CH 200V 45A PDFN-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 45A (Tc) 125W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2451 pF @ 100 V | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.17000 | ₱216.17 |
| 2 | ₱189.07000 | ₱378.14 |
| 3 | ₱175.07667 | ₱525.23 |
| 5 | ₱159.47400 | ₱797.37 |
| 7 | ₱150.23571 | ₱1,051.65 |
| 10 | ₱141.19300 | ₱1,411.93 |


