



15AGWM.C.N.0.ITU | |
|---|---|
DigiKey Part Number | 2014-15AGWM.C.N.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 15AGWM.C.N.0.ITU |
Description | ESD CUTTING TWEEZERS 4.5",15AGW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Cutter End Cutter 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type End Cutter |
Manufacturer Ideal-tek S.A. | Tip Shape Angled |
Packaging Retail Package | Length - Overall 4.53" (115.0mm) |
Part Status Active | Material Carbon Steel |
Features ESD Safe | Base Product Number |
Tip Style Cutter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,788.51000 | ₱6,788.51 |


