Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5DGR.SA.1.ITU

DigiKey Part Number
2014-5DGR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
5DGR.SA.1.ITU
Description
PLASTIC REPL DG TIP TWEEZERS 5DG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Sharp
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱2,380.81000₱2,380.81
Manufacturers Standard Package