Direct



ES5352M1.CR.BGO.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5352M1.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5352M1.CR.BGO.ITU |
Description | MED CUTTER TPRD LARGE,FULLFL,ESD |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 24 ~ 38 AWG Hard Wire, 18 ~ 38 AWG Medium Wire, 17 ~ 44 AWG Soft Wire | |
Weight | - |


