



EX440.ITU | |
|---|---|
DigiKey Part Number | 2014-EX440.ITU-ND |
Manufacturer | |
Manufacturer Product Number | EX440.ITU |
Description | ERGO-TEK MINI-SCISSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Cutter Tapered Shear 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Shears (Scissors) | |
Shape | Tapered | |
Cut Edge | Shear | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,504.23000 | ₱1,504.23 |


