
HW1S-33TF20 | |
|---|---|
DigiKey Part Number | 1885-HW1S-33TF20-ND |
Manufacturer | |
Manufacturer Product Number | HW1S-33TF20 |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 110 V Panel Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 60°C |
Number of Positions 3 | Depth Behind Flange 46.80mm |
Switch Function Mom-Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 110 V | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,968.72000 | ₱1,968.72 |
| 5 | ₱1,690.03000 | ₱8,450.15 |
| 10 | ₱1,582.30300 | ₱15,823.03 |
| 25 | ₱1,449.78040 | ₱36,244.51 |
| 50 | ₱1,356.50140 | ₱67,825.07 |
| 100 | ₱1,268.76630 | ₱126,876.63 |
| 250 | ₱1,160.66760 | ₱290,166.90 |
| 500 | ₱1,113.58500 | ₱556,792.50 |


