LB1P-2T01VS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: ₱1,757.32000
Image for LB1P-2T01VS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1P-2T01VS

DigiKey Part Number
1885-LB1P-2T01VS-ND
Manufacturer
Manufacturer Product Number
LB1P-2T01VS
Description
LED PNL IND BLUE 18MM PC PIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 5V PC Pin
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
18.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,757.32000₱1,757.32
10₱1,418.42100₱14,184.21
100₱1,222.26380₱122,226.38
500₱1,137.33830₱568,669.15
Manufacturers Standard Package