Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-M08BR1

DigiKey Part Number
1885-1415-ND
Manufacturer
Manufacturer Product Number
FC6A-M08BR1
Description
I/O MODULE 4 DIGITAL 4 RELAY 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
FC6A Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱12,190.48000₱12,190.48
10₱11,038.36700₱110,383.67
25₱10,610.45240₱265,261.31
50₱10,297.71940₱514,885.97
Manufacturers Standard Package