



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC, 30VDC - Max | |
Load - Max Switching | 1200VA, 300W | |
Coil Current | 70 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 103 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,017.71000 | ₱1,017.71 |
| 10 | ₱906.35100 | ₱9,063.51 |
| 25 | ₱865.49960 | ₱21,637.49 |
| 50 | ₱835.78420 | ₱41,789.21 |
| 100 | ₱807.08120 | ₱80,708.12 |
| 250 | ₱770.61512 | ₱192,653.78 |
| 500 | ₱744.10702 | ₱372,053.51 |

