Image for YC1N-300A110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC1N-300A110

DigiKey Part Number
1885-YC1N-300A110-ND
Manufacturer
Manufacturer Product Number
YC1N-300A110
Description
CONTACTOR IEC 300A 110VAC COIL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 300 A 110VAC Coil Chassis Mount, DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
300 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 55°C
Must Operate Voltage
82.5 VAC
Must Release Voltage
49.5 VAC
Contact Material
-
Coil Current
136.4 mA
Coil Power
15W
Coil Resistance
806.67Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱82,495.21000₱82,495.21
Manufacturers Standard Package