



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 14.4 VAC/DC | |
Must Release Voltage | 1.26 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,447.66000 | ₱1,447.66 |
| 10 | ₱1,289.25800 | ₱12,892.58 |
| 25 | ₱1,231.11280 | ₱30,777.82 |
| 50 | ₱1,188.82040 | ₱59,441.02 |
| 100 | ₱1,147.97510 | ₱114,797.51 |
| 250 | ₱1,096.08684 | ₱274,021.71 |
| 500 | ₱1,058.37144 | ₱529,185.72 |

